LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6184/TR product image
Images for reference only

VISHAY M39003/01-6184/TR

Manufacturer
MPN
M39003/01-6184/TR
LCSC Part #
C4980201
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-6184/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6899$ 4.69
200+$ 1.8154$ 363.08
500+$ 1.7517$ 875.85
1,000+$ 1.7199$ 1719.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece