LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0308H product image
Images for reference only

VISHAY M39003/03-0308H

Manufacturer
MPN
M39003/03-0308H
LCSC Part #
C4980188
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
390uF ±10% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0308H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.1614$ 23.16
200+$ 8.963$ 1792.60
500+$ 8.6479$ 4323.95
1,000+$ 8.4933$ 8493.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance390uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece