LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D477X0006R2B product image
Images for reference only

VISHAY 152D477X0006R2BRoHS

Manufacturer
MPN
152D477X0006R2B
LCSC Part #
C4980182
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
470uF ±20% 6V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 152D477X0006R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0753$ 10.08
200+$ 3.8989$ 779.78
500+$ 3.7625$ 1881.25
1,000+$ 3.6943$ 3694.30
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance470uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece