LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D156X0016C2V1E3 product image
Images for reference only

VISHAY 199D156X0016C2V1E3RoHS

Manufacturer
MPN
199D156X0016C2V1E3
LCSC Part #
C4980179
Packaging
Through Hole
Customer #
Key Attributes
15uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D156X0016C2V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9744$ 0.97
200+$ 0.3774$ 75.48
500+$ 0.3637$ 181.85
1,000+$ 0.3577$ 357.70
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Voltage Rating16V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece