LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D106X0050FB1 product image
Images for reference only

VISHAY 299D106X0050FB1RoHS

Manufacturer
MPN
299D106X0050FB1
LCSC Part #
C4980148
Packaging
Through Hole
Customer #
Key Attributes
10uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D106X0050FB1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1446$ 6.14
200+$ 2.3791$ 475.82
500+$ 2.2942$ 1147.10
1,000+$ 2.2533$ 2253.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance10uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece