LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D227X96R3E2TE3 product image
Images for reference only

VISHAY 293D227X96R3E2TE3RoHS

Manufacturer
MPN
293D227X96R3E2TE3
LCSC Part #
C4980136
Packaging
2917
Customer #
Key Attributes
220uF ±10% 6.3V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D227X96R3E2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0456$ 1.05
200+$ 0.4046$ 80.92
400+$ 0.391$ 156.40
800+$ 0.3834$ 306.72
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance220uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)500mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece