LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D686X0006X product image
Images for reference only

VISHAY 173D686X0006X

Manufacturer
MPN
173D686X0006X
LCSC Part #
C4980123
Packaging
Through Hole,D4.6xL10.7mm
Customer #
Key Attributes
68uF ±20% 6V Tantalum Capacitors Through Hole,D4.6xL10.7mm
Datasheetpdf iconVISHAY 173D686X0006X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8517$ 1.85
200+$ 0.7168$ 143.36
500+$ 0.6925$ 346.25
1,000+$ 0.6789$ 678.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL10.7mm
Capacitance68uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece