LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY T58M0476M6R3C0500 product image
Images for reference only

VISHAY T58M0476M6R3C0500RoHS

Manufacturer
MPN
T58M0476M6R3C0500
LCSC Part #
C4980112
Packaging
0603
Customer #
Key Attributes
47uF ±20% 6.3V Tantalum Capacitors 0603
Datasheetpdf iconVISHAY T58M0476M6R3C0500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2888$ 0.29
200+$ 0.1118$ 22.36
500+$ 0.1079$ 53.95
1,000+$ 0.1059$ 105.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging0603
Capacitance47uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)500mΩ@100kHz
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece