LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D186X9020R2BE3 product image
Images for reference only

VISHAY 150D186X9020R2BE3RoHS

Manufacturer
MPN
150D186X9020R2BE3
LCSC Part #
C4980099
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
18uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D186X9020R2BE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6992$ 6.70
200+$ 2.5927$ 518.54
500+$ 2.5018$ 1250.90
1,000+$ 2.4563$ 2456.30
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance18uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece