LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2283/RR product image
Images for reference only

VISHAY M39003/01-2283/RR

Manufacturer
MPN
M39003/01-2283/RR
LCSC Part #
C4980081
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.2uF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2283/RR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1291$ 3.13
200+$ 1.2108$ 242.16
500+$ 1.1683$ 584.15
1,000+$ 1.1471$ 1147.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece