LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6273/TR product image
Images for reference only

VISHAY M39003/01-6273/TR

Manufacturer
MPN
M39003/01-6273/TR
LCSC Part #
C4980058
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±20% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6273/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.1984$ 14.20
200+$ 5.4945$ 1098.90
500+$ 5.3021$ 2651.05
1,000+$ 5.2066$ 5206.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece