LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0381 product image
Images for reference only

VISHAY M39003/03-0381

Manufacturer
MPN
M39003/03-0381
LCSC Part #
C4980040
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0381
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4023$ 7.40
200+$ 2.8655$ 573.10
500+$ 2.764$ 1382.00
1,000+$ 2.7139$ 2713.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance6.8uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece