LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0066 product image
Images for reference only

VISHAY M39003/09-0066

Manufacturer
MPN
M39003/09-0066
LCSC Part #
C4979915
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0066
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.4836$ 33.48
200+$ 12.9589$ 2591.78
500+$ 12.5028$ 6251.40
1,000+$ 12.2785$ 12278.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Voltage Rating50V
Equivalent Series Resistance(ESR)300mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece