LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5557 product image
Images for reference only

VISHAY M39003/01-5557

Manufacturer
MPN
M39003/01-5557
LCSC Part #
C4979903
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.3uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5557
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.5445$ 68.54
200+$ 26.5269$ 5305.38
500+$ 25.5934$ 12796.70
1,000+$ 25.1343$ 25134.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.3uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece