LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0073/HSD product image
Images for reference only

VISHAY M39003/09-0073/HSD

Manufacturer
MPN
M39003/09-0073/HSD
LCSC Part #
C4979894
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0073/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.6412$ 33.64
200+$ 13.0195$ 2603.90
500+$ 12.5619$ 6280.95
1,000+$ 12.3361$ 12336.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating50V
Equivalent Series Resistance(ESR)230mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece