LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X9025B2B product image
Images for reference only

VISHAY 150D106X9025B2B

Manufacturer
MPN
150D106X9025B2B
LCSC Part #
C4979850
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
10uF ±10% 25V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D106X9025B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3519$ 3.35
200+$ 1.2971$ 259.42
500+$ 1.2517$ 625.85
1,000+$ 1.229$ 1229.00
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance10uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece