LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0149H product image
Images for reference only

VISHAY M39003/09-0149H

Manufacturer
MPN
M39003/09-0149H
LCSC Part #
C4979822
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0149H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.0812$ 40.08
200+$ 15.5122$ 3102.44
500+$ 14.9666$ 7483.30
1,000+$ 14.6969$ 14696.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance82uF
Voltage Rating20V
Equivalent Series Resistance(ESR)85mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece