LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D225X0020A2G product image
Images for reference only

VISHAY 150D225X0020A2G

Manufacturer
MPN
150D225X0020A2G
LCSC Part #
C4979801
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
2.2uF ±20% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D225X0020A2G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2427$ 2.24
200+$ 0.8683$ 173.66
500+$ 0.838$ 419.00
1,000+$ 0.8229$ 822.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance2.2uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece