LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0252 product image
Images for reference only

VISHAY M39006/25-0252

Manufacturer
MPN
M39006/25-0252
LCSC Part #
C4979777
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
39uF ±10% 100V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/25-0252
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.9469$ 61.95
200+$ 23.9736$ 4794.72
500+$ 23.1311$ 11565.55
1,000+$ 22.7144$ 22714.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance39uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece