LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6292/HSD product image
Images for reference only

VISHAY M39003/01-6292/HSD

Manufacturer
MPN
M39003/01-6292/HSD
LCSC Part #
C4979499
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6292/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.6724$ 43.67
200+$ 16.9017$ 3380.34
500+$ 16.3077$ 8153.85
1,000+$ 16.0137$ 16013.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece