LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D105X0020AB6E3 product image
Images for reference only

VISHAY 299D105X0020AB6E3RoHS

Manufacturer
MPN
299D105X0020AB6E3
LCSC Part #
C4979482
Packaging
Through Hole
Customer #
Key Attributes
1uF ±20% 20V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D105X0020AB6E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5153$ 0.52
200+$ 0.2001$ 40.02
500+$ 0.1925$ 96.25
1,000+$ 0.1895$ 189.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance1uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece