LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0154/HSD product image
Images for reference only

VISHAY M39003/09-0154/HSD

Manufacturer
MPN
M39003/09-0154/HSD
LCSC Part #
C4979463
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±10% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0154/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.8831$ 28.88
200+$ 11.1784$ 2235.68
500+$ 10.7844$ 5392.20
1,000+$ 10.5905$ 10590.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Voltage Rating35V
Equivalent Series Resistance(ESR)160mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece