LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TR3A225K020C3000 product image
Images for reference only

VISHAY TR3A225K020C3000RoHS

Manufacturer
MPN
TR3A225K020C3000
LCSC Part #
C4979458
Packaging
1206
Customer #
Key Attributes
2.2uF ±10% 20V Tantalum Capacitors 1206
Datasheetpdf iconVISHAY TR3A225K020C3000

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1206
Capacitance2.2uF
Voltage Rating20V
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4713$ 0.47
200+$ 0.1834$ 36.68
500+$ 0.1758$ 87.90
1,000+$ 0.1728$ 172.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$