LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D226X9020B2B product image
Images for reference only

VISHAY 152D226X9020B2BRoHS

Manufacturer
MPN
152D226X9020B2B
LCSC Part #
C4979456
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±10% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 152D226X9020B2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9111$ 4.91
200+$ 1.9017$ 380.34
500+$ 1.8351$ 917.55
1,000+$ 1.8017$ 1801.70
Standard Packaging75/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging75
Sales UnitPiece