LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6211/HSD product image
Images for reference only

VISHAY M39003/01-6211/HSD

Manufacturer
MPN
M39003/01-6211/HSD
LCSC Part #
C4979453
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.9uF ±5% 50V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6211/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.7558$ 12.76
200+$ 4.9369$ 987.38
500+$ 4.7626$ 2381.30
1,000+$ 4.6778$ 4677.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.9uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece