LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2860 product image
Images for reference only

VISHAY M39003/01-2860

Manufacturer
MPN
M39003/01-2860
LCSC Part #
C4979434
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2860
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.1246$ 19.12
200+$ 7.4008$ 1480.16
500+$ 7.1416$ 3570.80
1,000+$ 7.0128$ 7012.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece