LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8240/HSD product image
Images for reference only

VISHAY M39003/01-8240/HSD

Manufacturer
MPN
M39003/01-8240/HSD
LCSC Part #
C4979425
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
120nF ±10% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8240/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.1194$ 12.12
200+$ 4.6899$ 937.98
500+$ 4.5262$ 2263.10
1,000+$ 4.4444$ 4444.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance120nF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece