LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0554 product image
Images for reference only

VISHAY M39006/22-0554

Manufacturer
MPN
M39006/22-0554
LCSC Part #
C4979411
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
100uF ±10% 30V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/22-0554
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.169$ 71.17
200+$ 27.5421$ 5508.42
500+$ 26.5738$ 13286.90
1,000+$ 26.0965$ 26096.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance100uF
Voltage Rating30V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece