LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D335X9025B2V1 product image
Images for reference only

VISHAY 199D335X9025B2V1RoHS

Manufacturer
MPN
199D335X9025B2V1
LCSC Part #
C4979385
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D335X9025B2V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6304$ 0.63
200+$ 0.244$ 48.80
500+$ 0.2364$ 118.20
1,000+$ 0.2319$ 231.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance3.3uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece