LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3077 product image
Images for reference only

VISHAY M39003/09-3077

Manufacturer
MPN
M39003/09-3077
LCSC Part #
C4979375
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
12uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3077
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.7492$ 73.75
200+$ 28.5413$ 5708.26
500+$ 27.5379$ 13768.95
1,000+$ 27.0423$ 27042.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance12uF
Voltage Rating50V
Equivalent Series Resistance(ESR)210mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece