LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0337H product image
Images for reference only

VISHAY M39003/03-0337H

Manufacturer
MPN
M39003/03-0337H
LCSC Part #
C4979335
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
39uF ±10% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0337H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1826$ 7.18
200+$ 2.7806$ 556.12
500+$ 2.6821$ 1341.05
1,000+$ 2.6336$ 2633.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance39uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece