LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D335X9015A2B product image
Images for reference only

VISHAY 150D335X9015A2B

Manufacturer
MPN
150D335X9015A2B
LCSC Part #
C4979292
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
3.3uF ±10% 15V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D335X9015A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8927$ 1.89
200+$ 0.7335$ 146.70
500+$ 0.7077$ 353.85
1,000+$ 0.6941$ 694.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance3.3uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece