LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D106X9010B2T15H product image
Images for reference only

VISHAY 591D106X9010B2T15HRoHS

Manufacturer
MPN
591D106X9010B2T15H
LCSC Part #
C4979276
Packaging
1611
Customer #
Key Attributes
10uF ±10% 10V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 591D106X9010B2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3002$ 1.30
200+$ 0.5031$ 100.62
500+$ 0.4865$ 243.25
1,000+$ 0.4774$ 477.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance10uF
Voltage Rating10V
Equivalent Series Resistance(ESR)850mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece