LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T350A335M016AT product image
Images for reference only

KEMET T350A335M016ATRoHS

Manufacturer
MPN
T350A335M016AT
LCSC Part #
C4979260
Packaging
Through Hole
Customer #
Key Attributes
3.3uF ±20% 16V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T350A335M016AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.938$ 0.94
200+$ 0.3637$ 72.74
500+$ 0.3501$ 175.05
1,000+$ 0.344$ 344.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance3.3uF
Current - Leakage-
Voltage Rating16V
Ripple Current-
Equivalent Series Resistance(ESR)6Ω@100kHz
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece