LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D106X0035R2T product image
Images for reference only

VISHAY 150D106X0035R2T

Manufacturer
MPN
150D106X0035R2T
LCSC Part #
C4979251
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
10uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 150D106X0035R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9717$ 4.97
200+$ 1.9245$ 384.90
500+$ 1.8578$ 928.90
1,000+$ 1.823$ 1823.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance10uF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece