HONGLITRONIC HL-PT-1608H322W-04L(6000K-7000K)
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-PT-1608H322W-04L(6000K-7000K) |
| LCSC Part # | C497923 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED WHITE 0603 SMD |
| Description | White LED Indication - Discrete 3.5V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
15,000
15,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0142 $ 0.0135 | $ 0.68 |
500+ | $ 0.0109 $ 0.0104 | $ 5.20 |
1,500+ | $ 0.0091 $ 0.0087 | $ 13.05 |
4,000+ | $ 0.0087 $ 0.0083 | $ 33.20 |
20,000+ | $ 0.0077 $ 0.0074 | $ 148.00 |
40,000+ | $ 0.0072 $ 0.0069 | $ 276.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$