LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4062/TR product image
Images for reference only

VISHAY M39003/03-4062/TR

Manufacturer
MPN
M39003/03-4062/TR
LCSC Part #
C4979190
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-4062/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.0583$ 86.06
200+$ 33.3033$ 6660.66
500+$ 32.1335$ 16066.75
1,000+$ 31.5546$ 31554.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece