LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D225X9050CXV1 product image
Images for reference only

VISHAY 199D225X9050CXV1RoHS

Manufacturer
MPN
199D225X9050CXV1
LCSC Part #
C4979167
Packaging
Through Hole
Customer #
Key Attributes
2.2uF ±10% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D225X9050CXV1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0305$ 1.03
200+$ 0.3986$ 79.72
500+$ 0.3849$ 192.45
1,000+$ 0.3789$ 378.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance2.2uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece