LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5704H product image
Images for reference only

VISHAY M39003/01-5704H

Manufacturer
MPN
M39003/01-5704H
LCSC Part #
C4979157
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
560nF ±5% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5704H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5949$ 9.59
200+$ 3.714$ 742.80
500+$ 3.5837$ 1791.85
1,000+$ 3.5186$ 3518.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance560nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece