LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5752H product image
Images for reference only

VISHAY M39003/01-5752H

Manufacturer
MPN
M39003/01-5752H
LCSC Part #
C4979139
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.5uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5752H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.2999$ 30.30
200+$ 11.7254$ 2345.08
500+$ 11.3133$ 5656.65
1,000+$ 11.1102$ 11110.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.5uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece