LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0154/TR product image
Images for reference only

VISHAY M39003/03-0154/TR

Manufacturer
MPN
M39003/03-0154/TR
LCSC Part #
C4979131
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
56uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-0154/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.3816$ 13.38
200+$ 5.1793$ 1035.86
500+$ 4.9975$ 2498.75
1,000+$ 4.9081$ 4908.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance56uF
Voltage Rating20V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece