LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D336X9010D2V1 product image
Images for reference only

VISHAY 199D336X9010D2V1RoHS

Manufacturer
MPN
199D336X9010D2V1
LCSC Part #
C4979129
Packaging
Through Hole
Customer #
Key Attributes
33uF ±10% 10V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D336X9010D2V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0395$ 1.04
200+$ 0.4031$ 80.62
500+$ 0.388$ 194.00
1,000+$ 0.3819$ 381.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance33uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece