LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D157X0003D6V1 product image
Images for reference only

VISHAY 199D157X0003D6V1RoHS

Manufacturer
MPN
199D157X0003D6V1
LCSC Part #
C4978993
Packaging
Through Hole
Customer #
Key Attributes
150uF ±20% 3V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D157X0003D6V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8988$ 2.90
200+$ 1.1214$ 224.28
500+$ 1.082$ 541.00
1,000+$ 1.0638$ 1063.80
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance150uF
Voltage Rating3V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece