LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D687X0004D2T20H product image
Images for reference only

VISHAY 591D687X0004D2T20HRoHS

Manufacturer
MPN
591D687X0004D2T20H
LCSC Part #
C4978990
Packaging
2917
Customer #
Key Attributes
680uF ±20% 4V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 591D687X0004D2T20H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2563$ 2.26
200+$ 0.8729$ 174.58
500+$ 0.8426$ 421.30
1,000+$ 0.8274$ 827.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance680uF
Voltage Rating4V
Equivalent Series Resistance(ESR)85mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece