LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7344H product image
Images for reference only

VISHAY M39003/01-7344H

Manufacturer
MPN
M39003/01-7344H
LCSC Part #
C4978977
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
100nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7344H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.4231$ 34.42
200+$ 13.3225$ 2664.50
500+$ 12.8543$ 6427.15
1,000+$ 12.6225$ 12622.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance100nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece