LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 595D336X06R3S2T product image
Images for reference only

VISHAY 595D336X06R3S2TRoHS

Manufacturer
MPN
595D336X06R3S2T
LCSC Part #
C4978964
Packaging
1210
Customer #
Key Attributes
33uF ±20% 6.3V Tantalum Capacitors 1210
Datasheetpdf iconVISHAY 595D336X06R3S2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8229$ 0.82
200+$ 0.3183$ 63.66
500+$ 0.3077$ 153.85
1,000+$ 0.3016$ 301.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1210
Capacitance33uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)1.3Ω
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece