LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D684X0035A1V1E3 product image
Images for reference only

VISHAY 199D684X0035A1V1E3RoHS

Manufacturer
MPN
199D684X0035A1V1E3
LCSC Part #
C4978952
Packaging
Through Hole
Customer #
Key Attributes
680nF ±20% 35V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D684X0035A1V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5546$ 0.55
200+$ 0.2152$ 43.04
500+$ 0.2076$ 103.80
1,000+$ 0.2031$ 203.10
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance680nF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece