LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 173D106X5020WWE3 product image
Images for reference only

VISHAY 173D106X5020WWE3RoHS

Manufacturer
MPN
173D106X5020WWE3
LCSC Part #
C4978949
Packaging
Through Hole,D4.6xL8.8mm
Customer #
Key Attributes
10uF ±5% 20V Tantalum Capacitors Through Hole,D4.6xL8.8mm
Datasheetpdf iconVISHAY 173D106X5020WWE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6548$ 1.65
200+$ 0.641$ 128.20
500+$ 0.6183$ 309.15
1,000+$ 0.6077$ 607.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL8.8mm
Capacitance10uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece