LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6058/HSD product image
Images for reference only

VISHAY M39003/01-6058/HSD

Manufacturer
MPN
M39003/01-6058/HSD
LCSC Part #
C4978947
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±10% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6058/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.5553$ 22.56
200+$ 8.7282$ 1745.64
500+$ 8.4221$ 4211.05
1,000+$ 8.2705$ 8270.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece