LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0030/TR product image
Images for reference only

VISHAY M39003/09-0030/TR

Manufacturer
MPN
M39003/09-0030/TR
LCSC Part #
C4978936
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0030/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.3017$ 32.30
200+$ 12.5013$ 2500.26
500+$ 12.0618$ 6030.90
1,000+$ 11.8451$ 11845.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating15V
Equivalent Series Resistance(ESR)65mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece